09185166803 | Harting

Socket header, 16 pole, pitch 2.54 mm, straight, gray, 09185166803

Order No.: 53F3515
EAN: 4099889998580
MPN:
09185166803
09 18 516 6803
Series: SEK
Harting
09185166803 Harting PCB Connection Systems Image 1
09185166803 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 736 pcs.
Leadtime: 4 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
25 pcs.
1.3447 €
100 pcs.
1.2376 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female insulation displacement connectors DIN 41651, female contacts, with center polarity coding, type Harting SEK 18 0918.

Without cable termination. Corresponding DIN 41651 pin headers; Contacts: gold-plated. Performance class 2 (200 insertion cycles). With marking for the edge wire. Cable partition: 1.27 mm. Cable cross-section: stranded wire 0.09 mm² (AWG 28/7). Please order the strain relief clamps separately (1 per strip). Dimension B: (number of poles/2 - 1) x 2.54 mm.

Technical attributes (type, number of poles, dimension A): 5166803, 16-pole, A 24.9 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface gold-plated
Rated voltage 320 V
Rated current 2.5 A
Orientation straight
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes