3-1393531-5 | AMP

Socket header, 40 pole, pitch 2.54 mm, angled, gray, 3-1393531-5

Order No.: 53F3035
EAN: 4099889998344
MPN:
3-1393531-5
V23535-A3280-C401
AMP
3-1393531-5 AMP PCB Connection Systems
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
5.5335 € *
Available: 1,813 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female insulation displacement connectors DIN 41651, type TE Connectivity/AMP BK-MOD 422.

Corresponding pin headers DIN 41651, with marking for edge conductor and attached clamping plate; Cable partition: 1.27 mm. Cable cross-sections: stranded wire 0.09 mm² (AWG 28/7) and 0.14 mm² (AWG 26/7), wire diameter: 0.25 mm (AWG 30/1) and 0.32 mm (AWG 28/1), isolation thickness: max. 1.1 mm. Strain relief bar (1 per strip) must be ordered separately. Dimension a: (number of poles/2 - 1) x 2.54 mm.

Technical attributes (type, number of poles, dimension b): 3–1393531–5, 40–pole, b 55.4 mm

Technical specifications
Connection IDC connection
Number of rows 2
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 40 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes