1010.9852 | Marquardt
Snap acting switche, On-On, PCB connection, roller hinge lever, 0.45-1.05 N, 2 (0.5) A/250 VAC, IP40, 1010.9852
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | PCB connection | |
Design | angled | |
Actuator | roller hinge lever | |
actuating force | 0.45-1.05 N | |
Shell Material | PA | |
Latching switching function | On-On | |
Breaking capacity | 2 (0.5) A/250 VAC | |
Switching point | 6.9 mm ±0.6 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |