74HC14D,652 | NEXPERIA
Schmitt trigger, 2 V, 6 V, SO14
Discontinued
Hex inverting Schmitt trigger, 74HC14D,652, NEXPERIA
The 74HC14D,652 is a hex inverter with Schmitt-trigger input. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Features
- High noise immunity
- Unlimited input rise and fall times
- Complies with JEDEC standards
- ESD protection
- CMOS low power dissipation
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Bar with 57 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |