5504 | LÖWE
Original Löwe tubing cutter 5504
Order No.: 05L8276
EAN: 4033119000773
MPN:
5504
Unit Price (€ / pc.)
49.0280 € *
Available: 3 pcs.
Next delivery: 2 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
49.03 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0280 €
5 pcs.
46.5766 €
10 pcs.
44.2442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Original Löwe tubing cutter 5504
Suited to rubber hoses and corrugated tubing. Material is not crushed thanks to the ability of the pointed blade to plunge precisely into the material.
Cutting capacity: 28 mm
Length: 230 mm
Weight: 270 g
Technical specifications
Version | hose scissors | |
Weight | 270 g | |
Length | 230 mm | |
Material | steel | |
Blade length | 28 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82015000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |