TSPC 050-112 | TRACO POWER

Power supply, 12 VDC, 4 A, 50 W, TSPC 050-112

Order No.: 32C2794
EAN: 4099891284510
MPN:
TSPC 050-112
Series: TSPC
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
81.8958 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
81.90 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8958 €
10 pcs.
73.7086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSPC 050-112, Traco

The TSPC 120-148 power supply is used in harsh industrial environments. Excellent electrical specifications and high immunity to electrical noise make this compact module the best choice for reliable industrial systems and machines.

Features

  • Rugged metal housing for harsh industrial environments
  • Industrial operating temperature range: -25 °C to +70 °C
  • Overload and overtemperature protection
  • Performance increase up to 120
  • Power good signal
  • Shock and vibration resistant
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 4 A
Width 35.5 mm
Input voltage AC 85-264 VAC
Height 87 mm
Power 50 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
Power supply, 48 VDC, 10 A, 480 W, TSPC 480-148
Order No.:
 32C2799
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 480-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 269.24 € *
1 pcs.
269.2375 €
10 pcs.
242.3197 €
85-132 VAC, 187-264 VAC
150 mm
10 A
115 mm
48 VDC
93 %
480 W
110 mm
1
IP20
Power supply, 12 VDC, 4 A, 50 W, TSPC 050-112
Order No.:
 32C2794
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 050-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 81.90 € *
1 pcs.
81.8958 €
10 pcs.
73.7086 €
85-264 VAC
35.5 mm
4 A
87 mm
12 VDC
87 %
50 W
110 mm
1
IP20
Power supply, 12 VDC, 6.6 A, 80 W, TSPC 080-112
Order No.:
 32C2796
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 080-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 89.46 € *
1 pcs.
89.4642 €
10 pcs.
80.5154 €
85-132 VAC, 187-264 VAC
40 mm
6.6 A
110 mm
12 VDC
87 %
80 W
110 mm
1
IP20
Power supply, 24 VDC, 3.3 A, 80 W, TSPC 080-124
Order No.:
 25K5620
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 080-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 86.44 € *
1 pcs.
86.4416 €
10 pcs.
77.7903 €
85-132 VAC, 187-264 VAC
40 mm
3.3 A
110 mm
24 VDC
92 %
80 W
110 mm
1
IP20
STROMVER.TSPC480-124
Order No.:
 25K5626
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 480-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 274.77 € *
1 pcs.
274.771 €
85-132 VAC, 187-264 VAC
150 mm
2 A
115 mm
24 VDC
92 %
480 W
110 mm
1
IP20
Power supply, 48 VDC, 2.5 A, 120 W, TSPC 120-148
Order No.:
 32C2797
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 120-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 129.39 € *
1 pcs.
129.3887 €
10 pcs.
116.4415 €
85-132 VAC, 187-264 VAC
46 mm
2.5 A
110 mm
48 VDC
93 %
120 W
110 mm
1
IP20
Power supply, 48 VDC, 5 A, 240 W, TSPC 240-148
Order No.:
 32C2798
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 240-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 176.14 € *
1 pcs.
176.1438 €
10 pcs.
158.5318 €
85-132 VAC, 187-264 VAC
60 mm
5 A
110 mm
48 VDC
93 %
240 W
110 mm
1
IP20
Power supply, 24 VDC, 2.1 A, 50 W, TSPC 050-124HL
Order No.:
 32C4835
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 050-124HL
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 81.98 € *
1 pcs.
81.9791 €
10 pcs.
73.7800 €
85-264 VAC
35.5 mm
2.1 A
87 mm
24 VDC
89 %
50 W
110 mm
1
IP20
Power supply, 24 VDC, 5 A, 120 W, TSPC 120-124
Order No.:
 25K5622
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 120-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 125.01 € *
1 pcs.
125.0095 €
10 pcs.
112.5145 €
85-132 VAC, 187-264 VAC
46 mm
5 A
110 mm
24 VDC
92 %
120 W
110 mm
1
IP20
Power supply, 24 VDC, 2.1 A, 50 W, TSPC 050-124
Order No.:
 32C2795
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 050-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 80.25 € *
1 pcs.
80.2536 €
10 pcs.
72.2092 €
85-264 VAC
35.5 mm
2.1 A
87 mm
24 VDC
89 %
50 W
110 mm
1
IP20
Power supply, 24 VDC, 10 A, 240 W, TSPC 240-124
Order No.:
 25K5624
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSPC 240-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 169.35 € *
1 pcs.
169.3489 €
10 pcs.
152.4152 €
85-132 VAC, 187-264 VAC
60 mm
10 A
110 mm
24 VDC
92 %
240 W
110 mm
1
IP20