TSP 090-124 EX | TRACO POWER

Power supply, 24 to 28 VDC, 3.75 A, 90 W, TSP 090-124 EX

Order No.: 32C2773
EAN: 4099891284336
MPN:
TSP 090-124 EX
Series: TSP
TRACO POWER
TSP 090-124 EX TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
122.9984 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
123.00 € *
Price list
Quantity
Price per unit*
1 pcs.
122.9984 €
10 pcs.
110.6938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP 090-124 EX, Traco

The TSP 090-124 EX power supply is designed for reliable operation in harsh conditions on the factory floor. High immunity to electrical noise and rugged metal housing make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC-OK signal and an external shutdown function.

Features

  • Rugged metal housing for harsh industrial environments
  • Shock and vibration resistant
  • Industrial operating temperature range: -25 °C to +70 °C
  • Adjustable output voltage
  • Protection against short circuit, overvoltage and overtemperature
  • Power OK signal, remote control on/off
Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 3.75 A
Width 35 mm
Input voltage AC 85-264 VAC
Height 110 mm
Power 90 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead