TPP 40-124 | TRACO POWER

Switching power supply, 24 VDC, 1.67 A, 40 W, TPP 40-124

Order No.: 32C2687
EAN: 4099891287696
MPN:
TPP 40-124
Series: TPP 40
TRACO POWER
TPP 40-124 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
61.5706 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
61.57 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5706 €
10 pcs.
55.4064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.67 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 89.7 mm
Power 40 W
Depth 34.5 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead