TPP 40-105 | TRACO POWER

Switching power supply, 5 VDC, 8 A, 40 W, TPP 40-105

Order No.: 32C2684
EAN: 4099891287665
MPN:
TPP 40-105
Series: TPP 40
TRACO POWER
TPP 40-105 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
68.46 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4607 €
10 pcs.
61.6182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 8 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 89.7 mm
Power 40 W
Depth 34.5 mm
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead