TPI 100-115A-J | TRACO POWER

Open frame switching power supply, 15 VDC, 6.67 A, 100 W, TPI 100-115A-J

Order No.: 32C2663
EAN: 4099891287450
MPN:
TPI 100-115A-J
Series: TPI 100
TRACO POWER
TPI 100-115A-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
88.1195 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
88.12 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1195 €
10 pcs.
79.3016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 6.67 A
Width 50.8 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 76.2 mm
Power 100 W
Depth 32 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead