P 1885 | PeakTech
Laboratory power supply, 40 VDC, outputs: 1 (5 A), 200 W, 90-264 VAC, P 1885
Order No.: 24K5553
EAN: 4099891480998
MPN:
P 1885
1885
Unit Price (€ / pc.)
430.899 € *
Available: 0 pcs.
Leadtime: 1 Week **
DC Switched Mode Power Supply, 1885, PeakTech
This switching power supply is ideal for continuous testing tasks in production and manufacturing areas as well as for use in research and development laboratories. It is controlled by a microprocessor and has 9 freely programmable memory units for storing various voltage and current values for recall at will.
Features
- 4-digit multifunction LCD display (48 x 66 mm) with backlight; ± 1.5 % + 2 pcs. accuracy
- Control voltage and control current display with automatic switching
- Short-circuit, overload and overtemperature protection
- With Windows software for recording and storing data and test sequences
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 40 VDC | |
Output current | 5 A | |
Width | 193 mm | |
Input voltage AC | 90-264 VAC | |
Height | 98 mm | |
Power | 200 W | |
Depth | 215 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |