TBLC 25-105 | TRACO POWER

Power supply, 5 to 5.5 VDC, 4 A, 20 W, TBLC 25-105

Order No.: 32C2925
EAN: 4099891284633
MPN:
TBLC 25-105
Series: TBLC
TRACO POWER
TBLC 25-105 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
56.3346 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
56.33 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3346 €
10 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching power supply, TBLC 25-105, TRACO

These new DIN rail mount power supplies are designed for industrial and residential applications. They are less expensive than the existing TBL series, with similar electrical specifications. They also fully comply with the new standby power and efficiency requirements (ECO standard). They are designed for connection as Class II devices, so that the protective earth connection is not required. Due to their small dimensions, they can be mounted in depth in flat racks. Their dimensions comply with the DIN 43 880 standard.

Features

  • Low profile housing, module depth only 59.5 mm
  • Suitable for mounting in house installation panels
  • Low output ripple and spikes
  • Full compliance with ECO standard
  • Suitable for household appliances
Technical specifications
Number of outputs 1
Output voltage DC 5 to 5.5 VDC
Output current 4 A
Width 36 mm
Input voltage AC 85-264 VAC
Height 59.5 mm
Power 20 W
Degree of protection (IP) IP20
Depth 89.5 mm
efficiency 82 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead