TBLC 15-112 | TRACO POWER

Power supply, 12 to 16 VDC, 1.25 A, 15 W, TBLC 15-112

Order No.: 32C2923
EAN: 4099891284619
MPN:
TBLC 15-112
Series: TBLC
TRACO POWER
TBLC 15-112 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
47.3620 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
47.36 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3620 €
10 pcs.
42.6139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TBLC 15-112, Traco

This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.

Features

  • High power density in flat housing, module depth < 55 mm
  • Suitable for installation in domestic installation panels
  • Very high efficiency and low standby power
  • Low output ripple and spikes
  • For distributed power
  • Operating temperature range: -25 °C to +70 °C
Technical specifications
Number of outputs 1
Output voltage DC 12 to 16 VDC
Output current 1.25 A
Width 27 mm
Input voltage AC 85-264 VAC
Height 59.5 mm
Power 15 W
Degree of protection (IP) IP20
Depth 89.5 mm
efficiency 85 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead