SPS-606 | GW Instek

Laboratory power supply, 60 VDC, outputs: 1 (6 A), 360 W, 115-230 VAC, SPS-606

Order No.: 24K1174
EAN: 4719692501905
MPN:
SPS-606
01PS606010GS
Series: SPS
GW Instek
SPS-606 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
523.60 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
523.60 €

Switching-mode power supply, SPS-606, GW Instek

GW Instek SPS-606 Switching DC Power Supply, 0-60 Volts, 0-6 Amps. The SPS-Series are single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. The SPS-Series are an ideal solution for power-efficient bench-top or portable applications requiring high regulation.

Technical specifications
Number of outputs 1
Output voltage DC 60 VDC
Output current 6 A
Width 128 mm
Input voltage AC 115-230 VAC
Height 145 mm
Power 360 W
Depth 285 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes