2857503008 | Raychem

PVDF-switching strand, Spec 44, 0.13 mm², AWG 26, black, outer Ø 0.86 mm

Order No.: 91F5100
EAN: 4099891168872
MPN:
2857503008
44A0111-26-0
Series: Spec 44
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
0.3927 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
0.3927 €

PVDF-Stranded wire, 2857503008, Raychem

Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.

Features

  • Dual wall construction
  • Small size, light weight
  • Resistant to most chemicals and electrical arc tracking

Applications

  • Military electronics
  • Avionics
  • Satellites
  • Aircraft
  • Helicopters
  • Offshore platforms
Technical specifications
Core insulation material PVDF
Outer diameter 0.86 mm
AWG cross-section AWG 26
Colour black
Cable material copper, tin-plated
Cable cross-section 0.13 mm²
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Temperature range (active)
Rated voltage
Cable material
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Temperature range (active)
Rated voltage
Cable material
PVDF-switching strand, Spec 44, 0.34 mm², AWG 22, white, outer Ø 1.19 mm
Order No.:
 91F5117
Manufacturer:
 Raychem
Manufacturer SKU:
 2820393012
Available: 2,597 mtr. Leadtime: 2 Weeks **
Total Price: 10.12 € *
10 mtr.
1.0115 €
50 mtr.
0.8925 €
250 mtr.
0.7735 €
1000 mtr.
0.6783 €
2500 mtr.
0.6188 €
0.34 mm²
1.19 mm
white
AWG 22
PVDF
-65 °C to 150 °C
600 V
copper, tin-plated
PVDF-switching strand, Spec 44, 0.34 mm², AWG 22, black, outer Ø 1.19 mm
Order No.:
 91F5112
Manufacturer:
 Raychem
Manufacturer SKU:
 2820303009
Available: 1,708 mtr. Leadtime: 2 Weeks **
Total Price: 10.12 € *
10 mtr.
1.0115 €
50 mtr.
0.8925 €
250 mtr.
0.7735 €
1000 mtr.
0.6783 €
2500 mtr.
0.6188 €
0.34 mm²
1.19 mm
black
AWG 22
PVDF
-65 °C to 150 °C
600 V
copper, tin-plated