53316.3 | EFB Elektronik
Fiber optic adapter, SC plug to SC plug, straight, 53316.3
Order No.: 25P1737
EAN: 4049759023607
MPN:
53316.3
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8798 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 53316.3, EFB Elektronik
SC Duplex couplings in coloured plastic housing. Mounting options via clips, also via sheet metal or threaded screws - these are available as accessories.
Technical Data
- Material: Ceramic
- Design: straight
- Connector: SC-Plug
- Operating temperature: -40 – 75 °C
Technical specifications
Design | straight | |
Connector (exit) | SC plug | |
Connector | SC plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |