320121 | Saws, Scrapers and Accessories
Saw blade, 320, metal, 20 teeth/cm
Order No.: 06L8822
EAN: 4099891384920
MPN:
320121
Discontinued
Unit Price (€ / pc.)
1.2019 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement saw blades.
Type: 320, metal, 20 teeth/cm
Technical specifications
Number of teeth | 20 | |
Suitable for | hand saw | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |