790-301 | WAGO

Busbar carrier, for busbars Cu 10 mm x 3 mm, 790-301

Order No.: 05N538
EAN: 4045454415952
MPN:
790-301
Series: 790
WAGO
790-301 WAGO Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4129 €

Busbar support, 790-301, WAGO

Busbar support for busbars Cu 10 mm x 3 mm

Technical specifications
Suitable for busbars Cu 10 mm x 3 mm
Accessory Type Busbar carrier
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes