KLEPS 2600 SW | Hirschmann Test & Measurement
Clamp test probe, black, max. 4 mm, L 162 mm, CAT II, socket 4 mm, KLEPS 2600 SW
Unit Price (€ / pc.)
9.9603 € *
Available: 69 pcs.
Available in 6 Days: 740 pcs.
Leadtime: On Request **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
8.7584 €
50 pcs.
8.1753 €
100 pcs.
7.8183 €
500 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2600 SW, Hirschmann Test & Measurement
The KLEPS 2600 SW is a safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins with up to a maximum diameter of 4mm can be clamped thanks to the special form of the grip jaws.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 4 A | |
Colour | black | |
clamping force range | max. 4 mm | |
Contact material | spring steel | |
contact surface | nickel-plated | |
Length | 162 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |