66.9112-23 | Stäubli Electrical Connectors

Test probe, socket 4 mm, rigid, 1 kV, blue, 66.9112-23

Order No.: 35F1607
EAN: 4099891479893
MPN:
66.9112-23
PP-115/4 BLAU
Series: PP-115/4
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 66.9112-23, Stäubli Electrical Connectors

Ø 4 mm, with spring-loaded MULTILAM. Handle guard flattened on one side to prevent rolling. Also allows for close sideby-side plugging of probes. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.

Technical specifications
Connection socket 4 mm, rigid
Colour blue
Material Insulation PA
Contact material CuZn, nickel-plated
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Material Insulation
Contact material
Connection
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material Insulation
Contact material
Connection
Rated voltage
Test probe, socket 4 mm, rigid, 1 kV, red, 66.9112-22
Order No.:
 35F1608
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9112-22
Available: 26 pcs. Leadtime: 1 Week **
Total Price: 4.33 € *
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
red
PVC
CuZn, nickel-plated
socket 4 mm, rigid
1 kV
Test probe, socket 4 mm, rigid, 1 kV, yellow, 66.9112-24
Order No.:
 35F1609
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9112-24
Available: 16 pcs. Leadtime: 10 Weeks **
Total Price: 4.33 € *
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
yellow
PA
CuZn, nickel-plated
socket 4 mm, rigid
1 kV
Test probe, socket 4 mm, rigid, 1 kV, black, 66.9112-21
Order No.:
 35F1606
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9112-21
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 4.33 € *
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
black
PA
CuZn, nickel-plated
socket 4 mm, rigid
1 kV
Test probe, socket 4 mm, rigid, 1 kV, blue, 66.9112-23
Order No.:
 35F1607
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9112-23
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 4.33 € *
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
blue
PA
CuZn, nickel-plated
socket 4 mm, rigid
1 kV