66.9474-22 | Stäubli Electrical Connectors
Alligator clip, red, max. 20 mm, L 130 mm, CAT IV, socket 4 mm, 66.9474-22
Unit Price (€ / pc.)
10.5077 € *
Available: 12 pcs.
Next delivery: 100 pcs. on 2024-04-30
Leadtime: 3 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.2463 €
50 pcs.
8.6037 €
100 pcs.
8.2348 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clip, 66.9474-22, Stäubli Electrical Connectors
The 66.9474-22 is a red test clip with steel jaw especially for connections to ground rails and thick cables. For increased safety when making contact, the jaw is insulated on the outside. This product also has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | red | |
clamping force range | max. 20 mm | |
Contact material | steel | |
contact surface | nickel-plated | |
Length | 130 mm | |
Rated category | CAT IV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |