363001.00 | Martor

Safety shears, 363001.00

Order No.: 05L9750
EAN: 4002632921315
MPN:
363001.00
SECUMAX 363
Series: SECUMAX
Martor
363001.00 Martor Scissors and Shears Image 1
363001.00 Martor Scissors and Shears Image 2
363001.00 Martor Scissors and Shears Image 3
363001.00 Martor Scissors and Shears Image 4
Image may differ
Unit Price (€ / pc.)
14.7441 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
10 pcs.
12.9829 €
50 pcs.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety shears, type Martor SECUMAX 363.

Cuts cardboard, paper, foils, strings and straps, maximum safety through specially sharpened and rounded tips, for left- and right-handers; Blades: stainless steel. Grips: glass fiber-reinforced plastic. Length: 134 mm. Cutting edge length: 56 mm. Weight: 56 g.

Type: 363001.00, safety shears SEXUMAX 363

Technical specifications
Version safety scissor
Weight 56 g
Length 134 mm
Material stainless steel
Blade length 56 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes