SPS 7030 NI / RT | SCHÜTZINGER
Safety test probe, plug 4 mm, 1 kV, red, SPS 7030 NI / RT
Order No.: 86F0307
EAN: 4099891480035
MPN:
SPS 7030 NI / RT
99015173
No longer available from manufacturer
Unit Price (€ / pc.)
8.7584 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
7.7112 €
50 pcs.
7.1876 €
150 pcs.
6.8663 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety probe tip, SPS 7030 NI / RT, SCHÜTZINGER
Safety probe tip suitable for 4mm Safety Programme, 133 mm, PA, red
Technical specifications
Connection | plug 4 mm | |
Colour | red | |
Material Insulation | PA | |
Rated voltage | 1 kV |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |