65.9188-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 6 mm, L 53.5 mm, CAT III, socket 2 mm, 65.9188-21
Unit Price (€ / pc.)
5.1527 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7719 €
50 pcs.
4.3792 €
100 pcs.
4.2364 €
500 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 65.9188-21, Stäubli Electrical Connectors
The 65.9188-21 is a black alligator clip made of brass with all-round insulation and has a toothed gripping jaw with fine-wire clamping surface. This product has a Ø 2 mm rigid socket in insulator accepting spring-loaded and Ø 2 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Colour | black | |
clamping force range | max. 6 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 53.5 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |