AK 2 B 2540 I SW | Hirschmann Test & Measurement
Alligator clip, black, max. 30 mm, L 85 mm, CAT II, socket 4 mm, AK 2 B 2540 I SW
Unit Price (€ / pc.)
5.1289 € *
Available: 34 pcs.
Available in 6 Days: 1,700 pcs.
Leadtime: On Request **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
20 pcs.
4.5220 €
100 pcs.
4.2126 €
500 pcs.
4.0460 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, AK 2 B 2540 I SW, Hirschmann Test & Measurement
The AK 2 B 2540 I SW is a alligator clip contact protected with high-strength and wide opening, with clamping range up to 30 mm bolt diameter. This product has a solid wire clip U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | black | |
clamping force range | max. 30 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 85 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |