WKP101MCPEF0KR | Vishay

Ceramic capacitor, 100 pF, 500 V (AC), ±20 %, radial, pitch 12.5 mm, Y5S, WKP101MCPEF0KR

Order No.: 62D326
EAN: 4099879784971
MPN:
WKP101MCPEF0KR
WKP 101 M CP EFO K
Series: WKP
Vishay
WKP101MCPEF0KR Vishay Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2570 €

Safety ceramic disk capacitors, type Vishay/Draloric WKP.

With epoxy resin molding (UL 94 V-0)

Technical specifications
Design radial
Dielectric material Y5S
diameter 8 mm
Capacity 100 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 500 V
Grid 12.5 mm
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes