43-01009 | CONEC
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PVC, gray, 4 A, 43-01009
Order No.: 74F557
EAN: 4099891165451
MPN:
43-01009
SAL-12-FS4-0,5
Unit Price (€ / pc.)
14.1134 € *
Available: 54 pcs.
Leadtime: 5 Weeks **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
10 pcs.
12.4117 €
50 pcs.
11.5787 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 43-01009, CONEC
Sensor/actuator cables, made up, 0.5 m, 4, M12 flanged plug, straight.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |