43-01000 | CONEC
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PVC, gray, 4 A, 43-01000
Order No.: 74F554
EAN: 4099891165444
MPN:
43-01000
SAL-12-FK4-0,5
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor/actuator cable, 43-01000, CONEC
Sensor/actuator cables, made up, 0.5 m, 4, M12 flanged socket, straight.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |