Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Rundsteckverbinder, 5, 1.5 mm², 4 mm

  • Cable outer Ø, max.: 8 mm
  • Rated voltage: 60 V
  • min. operating temp.: -30 °C
  • max. operating temp.: 85 °C
  • Rated current: 7.5 A
Order No. 74 F 549
Manufacturer No. 43-00106
piece
Total

€ 5.21

7 piece on Mar 7, 2017

Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 5.2122 € 4.5339 € 4.2959 € 4.046
product.detail.add.UNDEFINED
Pin number
max. anschließbarer Leiterquerschnitt 1.5 mm²
Cable outer Ø, min. 4 mm
Cable outer Ø, max. 8 mm
Rated voltage 60 V
min. operating temp. -30 °C
max. operating temp. 85 °C
Rated current 7.5 A
Manufacturer No. 43-00106 
Manufacturer name CONEC 
The above illustration may deviate
Other versions