43-00092 | CONEC
Socket, M12, 4 pole, screw connection, screw locking, straight, 43-00092
Order No.: 74F542
EAN: 4099889703962
MPN:
43-00092
Unit Price (€ / pc.)
9.0797 € *
Available: 69 pcs.
Leadtime: 7 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9968 €
50 pcs.
7.4375 €
150 pcs.
7.1162 €
500 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 43-00092, CONEC
CONEC circular connector, with insulation resistance 100 MΩ and temperature range -30 to +85 °C
Technical Data
- Thread size: M12
- Assembly: Cable assembly
- Type of locking: Screw locking
- Degree of protection (IP): IP67
Technical specifications
Version | socket | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |