98 67 05 | Knipex
Insulating Mat from rubber
Order No.: 07L308
EAN: 4003773026600
MPN:
98 67 05
986705
Unit Price (€ / pc.)
56.8820 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-05-15
Leadtime: 3 Weeks **
Total Price:
56.88 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8820 €
6 pcs.
51.1938 €
*incl. VAT plus shipping costs
**Subject to prior sale
For added protection when working live or close to live parts.
Technical specifications
Version | rubber cover sheet | |
Width | 500 mm | |
Colour | orange | |
Length | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |