GUMMIREINIGER-SPRAY 200ML | Teslanol
Teslanol rubber cleaning, spray can, 200 ml, GUMMIREINIGER-SPRAY 200ML
Order No.: 12L228
EAN: 4099891434069
MPN:
GUMMIREINIGER-SPRAY 200ML
GR
Unit Price (€ / pc.)
5.4621 € *
Available: 32 pcs.
Next delivery: 1 pcs. on 2024-05-21
Leadtime: 1 Week **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
4.8195 €
100 pcs.
4.2126 €
250 pcs.
4.0579 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber cleaning sprays, type Teslanol GR.
For intensive cleaning without leaving any residue, antistatic, dissolves and removes silicon, wax, grease and oil, as well as other soiling caused by environmental conditions. The preservative and protective agent can be used on all standard construction materials, e.g. metal and plastic materials.
Type: GR, rubber cleaning spray, 200 ml
Technical specifications
Usage | metal and plastic materials | |
Version | rubber cleaning | |
Container | spray can | |
Contents | 200 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|