595910251102 | Eberle

Room temperature controller, 230 VAC, 10 to 30 °C, white, 595910251102

Order No.: 06N5184
EAN: 4017254113833
MPN:
595910251102
Eberle
default L
Image may differ
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0792 €
10 pcs.
37.5683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller, electronic for wall mounting. Suitable for controlling central, hot water floor heating, etc...Indicator light, controller calls for heat. Large setting knob with range restriction in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box.
Technical specifications
Version room temperature controller
Colour white
max. operating temperature 30 °C
min. operating temperature 10 °C
Assembly wall mounting
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin GB
Customs tariff number 90321020
Variations
Version
Assembly
Colour
Voltage
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Colour
Voltage
min. operating temperature
max. operating temperature
Degree of protection (IP)