121171951100 | Eberle

Room temperature controller, 230 VAC, 5 to 30 °C, white, 121171951100

Order No.: 06N5135
EAN: 4017254160943
MPN:
121171951100
Eberle
121171951100 Eberle Sensors, Detectors, Controller
Image may differ
Unit Price (€ / pc.)
46.6242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.62 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6242 €
10 pcs.
41.9713 €
50 pcs.
40.3410 €
100 pcs.
37.6992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Extremely reliable, 5-year warranty. Switch on/off and pilot light, controller requests heat. Output for heating or cooling. Bimetallic technology with thermal feedback and high precision. Range narrowing in the adjustment knob as a heating cost brake. Temperature setback possible via external timer. Housing color pure white, similar to RAL 9010. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.

Technical specifications
Version room temperature controller
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly wall mounting
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080