Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Round nose pliers

Order No. 05 L 2673

Manufacturer name

Knipex

Manufacturer No.

22 02 160

piece
Total

€ 18.68
There are 2 piece in stock
Delivery:

scale from 1 from 5 from 10 from 40 from 80
Price* per piece € 18.683 € 17.731 € 17.374 € 17.017 € 16.422
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 22 02 160
GTIN 4003773023173
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Round nose plier, Knipex 22 02 160.

Made of chrome vanadium electric steel, forged and oil-hardened, with multi-component grips. Round, short jaws, fine ground, polished head.

Length: 160 mm

Weight: 170 g

 

 

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)