73.67.014 | Magnetfabrik Bonn
Round magnet, plastic-bonded, 7.5 mm, 7 mm, 140 °C
Synthetic round-block magnets made of Neofer 55/100 p, type 67.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: diametral. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), diameter (D), height (H)): 67,014, D 7.5, H 7.0 mm
diameter | 7.5 mm | |
Height | 7 mm | |
Magnetisation | diametral | |
Material | neofer | |
Remanence | 0.58 T |
Country of origin | DE |
Customs tariff number | 85051990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |