20.17504.02 | EOZ
Cap, round, Ø 9 mm, (H) 5 mm, red, for pushbutton switch, 20.17504.02
Order No.: 12G2926
EAN: 4099889323597
MPN:
20.17504.02
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Red cap, 20.17504.02, EOZ
Red push-button cap Ø9 mm, for use with 10 mm push-button
Technical specifications
Version | round | |
diameter | 9 mm | |
Colour | red | |
Suitable for | pushbutton switch | |
Height | 5 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |