P 2795 | PeakTech

Rotary speed control counter, P 2795

Order No.: 22K1654
EAN: 4250569400612
MPN:
P 2795
2795
PeakTech
P 2795 PeakTech Rotational Speed
Image may differ
Unit Price (€ / pc.)
87.2746 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.2746 €

Digital tachometers, type PeakTech 2795.

For measuring the speed and velocity of rotary objects, non-contact (laser) or via measuring adapter, 40 memories for MAX/MIN and AVG, auto-ranging and battery status indication; LCD: 5 digits, 13 mm, blue backlight. Measuring range: 2.0 to 99999 rpm (non-contact), 2.0 to 20000 rpm (contact). Resolution (to/from 9999.9 U/min): 0.1/1.0 rpm. Measuring cycle: 2 x/sec. above 120 rpm. Detecting distance: 50 to 500 mm. Tolerance: ±0.05 %. Operating voltage: 9.0 V battery. Dimensions: W 58 x H 160 x D 39 mm. Weight: 160 g. Supplied with bag, reflective adhesive tape, rpm adapter, 9.0 V battery and operating instructions.

Type: 2795, digital tachometer

Technical specifications
Accuracy ±0.05 %
measurement range 2 to 20000 rpm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes