4309.6131 | Mentor

Pointer knob, 6 mm, plastic, black, Ø 15 mm, H 16 mm, 4309.6131

Order No.: 24H482
EAN: 4099889346701
MPN:
4309.6131
43096131
Series: 43..
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 91 pcs.
Leadtime: 2 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic rotary knobs, type Mentor 4307../4309../4311../4312.

Dull finish, collet chuck mount and knob edge with index; Knob color: black. The cap is available on separate order. Knob variants with 12 and 15 mm diameter do not have a recess for covering the nut.

Mit Knopfdurchmesser 15 mm Typ 4309.

Maße: A 15,0, B 16,0, C 9,5, G 5,0 mm

Technical attributes (type, shaft diameter (OD)): 4309.6131, Ad 6,0 mm

Technical specifications
Version pointer knob
Type of mounting collet mounting
diameter 15 mm
Colour black
For shaft diameter 6 mm
Height 16 mm
Marking No
Material plastic
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 24H494

Manufacturer SKU:

 4309.0041

 

Available: 2 pcs. Leadtime: 1 Week **
0.56 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.5593 €
10 pcs.
0.4760 €
50 pcs.
0.3570 €
250 pcs.
0.2796 €
1000 pcs.
0.2440 €
2000 pcs.
0.2166 €

Order No.:

 24H492

Manufacturer SKU:

 4309.0031

 

Available: 21 pcs. Leadtime: 2 Weeks **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
Variations
diameter
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
Pointer knob, 6 mm, plastic, black, Ø 28 mm, H 18.5 mm, 4312.6131
Order No.:
 24H520
Manufacturer:
 Mentor
Manufacturer SKU:
 4312.6131
Available: 164 pcs. Leadtime: 3 Weeks **
Total Price: 3.18 € *
1 pcs.
3.1773 €
10 pcs.
2.7846 €
100 pcs.
2.4514 €
250 pcs.
2.3562 €
1000 pcs.
2.2015 €
28 mm
18.5 mm
6 mm
plastic
No
collet mounting
pointer knob
black
Pointer knob, 4 mm, plastic, black, Ø 20 mm, H 17 mm, 4311.4131
Order No.:
 24H502
Manufacturer:
 Mentor
Manufacturer SKU:
 4311.4131
Available: 999 pcs. Leadtime: On Request **
Total Price: 2.62 € *
1 pcs.
2.6180 €
25 pcs.
2.2253 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
20 mm
17 mm
4 mm
plastic
No
collet mounting
pointer knob
black
Pointer knob, 4 mm, plastic, black, Ø 12 mm, H 14 mm, 4307.4131
Order No.:
 24H464
Manufacturer:
 Mentor
Manufacturer SKU:
 4307.4131
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 2.08 € *
1 pcs.
2.0825 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
12 mm
14 mm
4 mm
plastic
No
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, Ø 15 mm, H 16 mm, 4309.6131
Order No.:
 24H482
Manufacturer:
 Mentor
Manufacturer SKU:
 4309.6131
Available: 91 pcs. Leadtime: 2 Weeks **
Total Price: 2.02 € *
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
15 mm
16 mm
6 mm
plastic
No
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, Ø 20 mm, H 17 mm, 4311.6131
Order No.:
 24H504
Manufacturer:
 Mentor
Manufacturer SKU:
 4311.6131
Available: 21 pcs. Leadtime: 1 Week **
Total Price: 2.62 € *
1 pcs.
2.6180 €
25 pcs.
2.2253 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
20 mm
17 mm
6 mm
plastic
No
collet mounting
pointer knob
black
Pointer knob, 3 mm, plastic, black, Ø 12 mm, H 14 mm, 4307.3131
Order No.:
 24H460
Manufacturer:
 Mentor
Manufacturer SKU:
 4307.3131
Available: 75 pcs. Leadtime: 2 Weeks **
Total Price: 1.58 € *
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
12 mm
14 mm
3 mm
plastic
No
collet mounting
pointer knob
black