A1613560 | OKW
Pointer knob, 6 mm, plastic, black, Ø 19.9 mm, H 15.5 mm, A1613560
Order No.: 24H433
EAN: 4099889346602
MPN:
A1613560
DREHKNOPF, mit seitl. Schraubbef., 6mm
Series: CLASSIC
Unit Price (€ / pc.)
2.2610 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7731 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1613560, OKW
The A1613560 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With indicator.
Technical specifications
Version | pointer knob | |
Type of mounting | screw mounting | |
diameter | 19.9 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 15.5 mm | |
Marking | No | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |