S-7050EMA | Nidec Copal

Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7050EMA

Order No.: 17G3394
EAN: 4099889202410
MPN:
S-7050EMA
Series: S-7000
Nidec Copal
S-7050EMA Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 652 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

SMD version, J-hook contacts, actuation from the top, type S-70.

Technical attributes (type, coding): S-7050EMA, hexadecimal/real code

Technical specifications
Connection J-hook
Version encoding rotary switches
Design straight
Actuation on top
Coding Hexadecimal-Real
contact surface gold-plated
Pin number 16 pole
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes