101110151102 | Eberle

Room temperature controller, 230 VAC, 5 to 30 °C, white, 101110151102

Order No.: 06N8011
EAN: 4017254105241
MPN:
101110151102
RTR-E 3521
Eberle
101110151102 Eberle Sensors, Detectors, Controller Image 1
101110151102 Eberle Sensors, Detectors, Controller Image 2
Image may differ
Unit Price (€ / pc.)
25.0138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0138 €

Room thermostats, type Eberle RTR-E 3000.

With thermal feedback; Mounting: surface, directly onto the flush outlet, or on DIN rail. Operating voltage: 230 VAC. Temperature range: +5.0 to +30 °C. Contacts: 1 NC. Degree of protection: IP 30 safety insulation. Dimensions: 75 x 75 x 25.5 mm.

Type RTR-E 3521.

Switching current: AC 10 mA to 16 (4) A, DC 100 W.

Type: 101 1101 51 102, room thermostat

Technical specifications
Version room temperature controller
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly wall mounting
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080