975 812 01 | Werma

Tube adapter, black, (Ø x H) 57 mm x 58 mm, for beacon 801, 975 812 01

Order No.: 36M2478
EAN: 4049787008416
MPN:
975 812 01
975.812.01
Series: Beacon 801
Werma
default L
Image may differ
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5382 €

Tube adapter BK, Werma 975.812.01

Technical specifications
Version tube adapter
diameter 57 mm
Colour black
Suitable for beacon 801
Weight 21 g
Height 58 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Height
Weight
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Height
Weight
Colour
Suitable for