1932.3112 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC, IP65, unlit, printed, 1932.3112

Order No.: 11G2870
EAN: 4099889185676
MPN:
1932.3112
Series: 1930
Marquardt
1932.3112 Marquardt Rocker Switches Image 1
1932.3112 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 181 pcs.
Leadtime: 14 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.6648 €
100 pcs.
4.0936 €
250 pcs.
3.9270 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action. Degree of protection IP 65, series 1930, type Marquardt 1932.

Double-pole, without signal lamp. colored rocker, with legend (I and O). With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.

Technical attributes (type, illumination, rocker color): 1932.3112, not illuminated, black

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 30 x 22 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC
Shift position On-Off
Protection class IP65
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes