1835.3112 | Marquardt

Rocker switch, red, 2 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, illuminated, printed, 1835.3112

Order No.: 11G2664
EAN: 4099889185294
MPN:
1835.3112
Series: 1830
Marquardt
1835.3112 Marquardt Rocker Switches Image 1
1835.3112 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 306 pcs.
Leadtime: 14 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
5.8905 €
100 pcs.
5.1646 €
250 pcs.
4.9504 €
1000 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, make and momentary action, series 1830, type Marquardt 1835.

Illuminated (glow lamp, 230 V), rocker with legend, double-pole; Breaking capacity: 20 (4.0) A/250 VAC 1E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, transparent. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.

OFF switch, illuminated, with 6.3 x 0.8 mm tab terminals.

Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1835.3112, double-pole, black, red, black with legend

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour red
contact surface silver-plated
min. Geräteausschnitt 30 x 22 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 20 (4) A/250 VAC, 10 (8) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes