1801.6101 | Marquardt

Rocker switch, white, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1801.6101

Order No.: 11G2661
EAN: 4099889185270
MPN:
1801.6101
Series: 1800
Marquardt
1801.6101 Marquardt Rocker Switches Image 1
1801.6101 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 309 pcs.
Leadtime: 14 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7731 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, single-pole, series 1800, type Marquardt 1801.

Single-pole. Black or white. With or without marking; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

White, with solder or tab terminals.

Technical attributes (type, connection type. breaking capacity): 1801.6101, solder terminals, 10 (4,0) A/250 VAC 1E4

Technical specifications
Connection solder connection
Design rectangular
Printed No
illuminated No
Actuator colour white
contact surface silver-plated
min. Geräteausschnitt 19.2 x 12.9 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin CH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes