1801.1146 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed

Order No.: 11G2418
EAN: 4099889184815
MPN:
1801.1146
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 484 pcs.
Next delivery: 500 pcs. on 2024-05-15
Leadtime: 10 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, single-pole, series 1800, type Marquardt 1801.

Single-pole. Black or white. With or without marking; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Black with white marking, solder or tab terminals.

Technical attributes (type, connection type. breaking capacity): 1801.1146, 4.8 x 0.8 mm tab terminals, 10 (4.0) A/250 VAC, 1E4

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 19.2 x 12.9 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin CH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Latching switching function
Connection
Shift position
Design
contact surface
Pin number
illuminated
Wall thickness
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
Latching switching function
Connection
Shift position
Design
contact surface
Pin number
illuminated
Wall thickness
Rocker switch, black, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed
Order No.:
 11G2418
Manufacturer:
 Marquardt
Manufacturer SKU:
 1801.1146
Available: 484 pcs. Leadtime: 10 Weeks ** Next delivery: 500 pcs. on 2024-05-15
Total Price: 1.84 € *
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
10 (4) A/250 VAC, 6 (4) A/250 VAC
black
off switch
plug-in connection
On-Off
rectangular
silver-plated
1 pole
No
0.75 to 3 mm
Rocker switch, black, 1 pole, (On)-Off, pushbutton (Form A (N/O)), 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted
Order No.:
 11G2561
Manufacturer:
 Marquardt
Manufacturer SKU:
 1801.6222
Available: 309 pcs. Leadtime: 2 Weeks **
Total Price: 2.30 € *
1 pcs.
2.2967 €
25 pcs.
1.9516 €
100 pcs.
1.8088 €
250 pcs.
1.7136 €
1000 pcs.
1.5589 €
10 (4) A/250 VAC, 6 (4) A/250 VAC
black
pushbutton (Form A (N/O))
solder connection
(On)-Off
rectangular
silver-plated
1 pole
No
0.75 to 3 mm
Rocker switch, black, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, unprinted
Order No.:
 11G2308
Manufacturer:
 Marquardt
Manufacturer SKU:
 1801.6122
Available: 62 pcs. Leadtime: 10 Weeks ** Next delivery: 500 pcs. on 2024-05-16
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1781 €
12 (4) A/250 VAC, 8 (8) A/250 VAC
black
off switch
solder connection
On-Off
rectangular
silver-plated
1 pole
No
0.75 to 3 mm
Rocker switch, black, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed
Order No.:
 11G2306
Manufacturer:
 Marquardt
Manufacturer SKU:
 1801.1908
Available: 112 pcs. Leadtime: 4 Weeks ** Next delivery: 500 pcs. on 2024-06-21
Total Price: 1.84 € *
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
12 (4) A/250 VAC, 8 (8) A/250 VAC
black
off switch
plug-in connection
On-Off
rectangular
silver-plated
1 pole
No
0.75 to 3 mm