1555.3104 | Marquardt

Rocker switch, orange, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, illuminated, printed, 1555.3104

Order No.: 11G1120
EAN: 4099889184464
MPN:
1555.3104
Series: 1550
Marquardt
1555.3104 Marquardt Rocker Switches Image 1
1555.3104 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 764 pcs.
Next delivery: 399 pcs. on 2024-10-25
Leadtime: 14 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
4.9980 €
100 pcs.
4.3911 €
250 pcs.
4.2245 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, series 1550, type Marquardt 1550../1551../1552../1555.

Single-or double-pole, with white or no legend, illuminated (230 V) through window with lens effect or not illuminated, mechanical forced opening; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 10 (4.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Housing and rocker material: PA, black. Illumination window material: PC, transparent. Contact material: Ag. Terminal finish: silver-plated. Contact pitch: min. 3.0 mm. Mounting: snap-mount for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: –20 to +55 °C (termination side up to +100 °C). Test logos: ENEC, UL, CSA.

OFF switch with flange.

Technical attributes (type, number of poles, connection type, rocker legend, illumination window version): 1555.3104, double-pole, 6.3 x 0.8 mm tab terminals, with legend, orange illumination window

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour orange
contact surface silver-plated
min. Geräteausschnitt 27.2 x 12.2 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 16 (4) A/250 VAC, 10 (4) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.8 to 5.0 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes