Y-CONKIT-12 | YAMAICHI

Plug, RJ45, 8 pole, 8P8C, Cat 5, Y-CONKIT-12

Order No.: 73F1485
EAN: 4099889823158
MPN:
Y-CONKIT-12
Series: Y-CON
YAMAICHI
Y-CONKIT-12 YAMAICHI Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 60 pcs.
Leadtime: 4 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.6640 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial Ethernet connectors, type YAMAICHI Y-Con RJ45.

For harsh environments; Degree of protection: IP 20 or IP 67, heat resistant and shock-proof, for quick and easy assembly. Special integration of 2 power contacts in addition to the data contacts in the male and female connectors, in accordance with standard dimensions for industrial connectors. Rated voltage: 50 VDC/35 VAC. Rated current: 2.1 A at +70 °C.

RJ45 connector kits, Cat. 5. Degree of protection IP 20, type Y-ConKit.

Contents: RJ45 connectors Y-ConPlug-11, Y-ConPlug-21,, Y-ConPlug-31, Y-ConPlug-4 or Y-ConPlug-51 and strain relief Y-ConAS-11. RJ45 connector with integrated cable guide, shielding and cable crimp that prevents the cable from twisting. Operating temperatures: –20 to +120 °C.

Technical attributes (type, number of contacts, connector type): Y-ConKit-12, 8 x Ethernet + 2 x current, Y-ConPlug-51

Technical specifications
Version plug
Category Cat 5
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes