100023013 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100023013

Order No.: 73F1450
EAN: 4018359274160
MPN:
100023013
J00026A0150
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
25.6802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.6802 €

Modular connector, RJ connector, J00026A0150, Telegärtner

STX V6 RJ45 plug set

Connector for modern industrial applications need to be designed in such a way that they simplify processes and cope with faster data transmission. The connector of Variant 6 are standardized in the IEC 61076-3-106, designed to meet the demands of harsh industrial environments, guaranteeing protection class IP67 when mated. The locking clasps allow easy, tool-less opening as well as a secure locking with protection class IP67. The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC11801.

Features

  • Variant 6 acc. to IEC 61076-3-106
  • 8-way contact for 10 Gigabit-Ethernet
  • protection class IP67
  • AWG 27-24

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: white
Technical specifications
Version plug
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory